Print Page
2,548 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.954 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.954 |
| 50+ | $0.494 |
| 100+ | $0.449 |
| 250+ | $0.440 |
| 500+ | $0.431 |
| 1000+ | $0.422 |
| 2500+ | $0.413 |
| 5000+ | $0.404 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSSB44-E3/52TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel48AC6291RL
Cut Tape48AC6291
Product RangeSSB44
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max490mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSSB44
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
490mV
Operating Temperature Max
150°C
Product Range
SSB44
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SSB44-E3/52T
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

