Print Page
55 In Stock
7,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.723 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.723 |
| 10+ | $0.477 |
| 100+ | $0.335 |
| 500+ | $0.273 |
| 1000+ | $0.268 |
| 2500+ | $0.262 |
| 10000+ | $0.257 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SSA34-E3/61TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel60AC3853RL Cut Tape60AC3853 |
| Product Range | SSA34 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 40V |
| Average Forward Current | 3A |
| Diode Configuration | Single |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Forward Voltage Max | 490mV |
| Forward Surge Current | 75A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | SSA34 |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 40V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 75A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 3A |
|---|---|
| Diode Case Style | DO-214AC (SMA) |
| Forward Voltage Max | 490mV |
| Operating Temperature Max | 150°C |
| Product Range | SSA34 |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for SSA34-E3/61T
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

