Print Page
29,782 In Stock
1,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.547 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.547 |
| 50+ | $0.437 |
| 100+ | $0.384 |
| 250+ | $0.331 |
| 500+ | $0.278 |
| 1000+ | $0.248 |
| 2500+ | $0.243 |
| 5000+ | $0.238 |
Full Reel
| Quantity | Price |
|---|---|
| 1700+ | $0.306 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS34-E3/57TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel77K8107
Re-Reel60AC3870RL
Cut Tape60AC3870
Product RangeSS34
Repetitive Peak Reverse Voltage40V
Repetitive Peak Reverse Voltage40V
Forward Current If(AV)3A
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Voltage VF Max500mV
Forward Surge Current Ifsm Max100A
Forward Surge Current100A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSS34
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Forward Current If(AV)
3A
Diode Configuration
Single
No. of Pins
2Pins
Forward Voltage VF Max
500mV
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
RoHS Phthalates Compliant
Yes
Repetitive Peak Reverse Voltage
40V
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
500mV
Forward Surge Current Ifsm Max
100A
Operating Temperature Max
125°C
Product Range
SS34
Automotive Qualification Standard
-
SVHC
Lead (04-Feb-2026)
Alternatives for SS34-E3/57T
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

