Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSS2H10-E3/52TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel31AK8138
Re-Reel57AJ0748RL
Cut Tape57AJ0748
Your Part Number
7,107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.425 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.425 |
| 50+ | $0.270 |
| 100+ | $0.239 |
| 250+ | $0.208 |
| 500+ | $0.177 |
| 1000+ | $0.175 |
| 2500+ | $0.170 |
| 5000+ | $0.164 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 100+ | $0.883 |
| 250+ | $0.798 |
| 500+ | $0.721 |
| 1000+ | $0.664 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS2H10-E3/52TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel31AK8138
Re-Reel57AJ0748RL
Cut Tape57AJ0748
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
790mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for SS2H10-E3/52T
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
