Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSS16HE3_B/HCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44AJ2614
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 18000+ | $0.159 |
Price for:Each
Minimum: 18000
Multiple: 1800
$2,862.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS16HE3_B/HCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44AJ2614
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Alternatives for SS16HE3_B/H
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
