Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQUN702E-T1_GE3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel10AH1124RL
Cut Tape10AH1124
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.510 | $3.51 |
| Total Price | $3.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 50+ | $3.070 |
| 100+ | $2.540 |
| 250+ | $2.280 |
| 500+ | $2.110 |
| 1000+ | $1.970 |
| 2500+ | $1.860 |
| 5000+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQUN702E-T1_GE3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel10AH1124RL
Cut Tape10AH1124
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeComplementary N and P Channel, N Channel
Drain Source Voltage Vds N Channel200V
Continuous Drain Current Id30A
Drain Source Voltage Vds200V
Drain Source Voltage Vds P Channel200V
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel30A
Drain Source On State Resistance N Channel7700µohm
Drain Source On State Resistance P Channel7700µohm
Transistor Case Style-
No. of Pins10Pins
Power Dissipation N Channel60W
Power Dissipation P Channel60W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCLead (16-Jan-2020)
Technical Specifications
Channel Type
Complementary N and P Channel, N Channel
Continuous Drain Current Id
30A
Drain Source Voltage Vds P Channel
200V
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance P Channel
7700µohm
No. of Pins
10Pins
Power Dissipation P Channel
60W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
200V
Drain Source Voltage Vds
200V
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
7700µohm
Transistor Case Style
-
Power Dissipation N Channel
60W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
