Print Page
1,855 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 50+ | $1.200 |
| 100+ | $0.785 |
| 250+ | $0.701 |
| 500+ | $0.616 |
| 1000+ | $0.527 |
| 2500+ | $0.503 |
| 5000+ | $0.478 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ868EP-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel81AC2820RL
Cut Tape81AC2820
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id58A
Drain Source On State Resistance7350µohm
On Resistance Rds(on)0.0062ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation48W
Power Dissipation Pd48W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
7350µohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
48W
No. of Pins
8Pins
Product Range
TrenchFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Continuous Drain Current Id
58A
On Resistance Rds(on)
0.0062ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
48W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SQJ868EP-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

