Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ4470EY-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel26AK5833RL
Cut Tape26AK5833
Product RangeTrenchFET Series
Your Part Number
230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.570 | $2.57 |
| Total Price | $2.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 50+ | $1.260 |
| 100+ | $1.170 |
| 250+ | $1.160 |
| 500+ | $1.150 |
| 1000+ | $1.140 |
| 2500+ | $1.130 |
| 5000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ4470EY-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel26AK5833RL
Cut Tape26AK5833
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id16A
On Resistance Rds(on)0.01ohm
Drain Source On State Resistance0.012ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd7.1W
Power Dissipation7.1W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.01ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation Pd
7.1W
No. of Pins
8Pins
Product Range
TrenchFET Series
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Continuous Drain Current Id
16A
Drain Source On State Resistance
0.012ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
7.1W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SQ4470EY-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
