Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ4284EY-T1_GE3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel57AJ0730RL
Cut Tape57AJ0730
Product RangeTrenchFET Series
Your Part Number
3,035 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.460 | $2.46 |
| Total Price | $2.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 50+ | $1.580 |
| 100+ | $1.080 |
| 250+ | $1.050 |
| 500+ | $1.020 |
| 1000+ | $0.984 |
| 2500+ | $0.952 |
| 5000+ | $0.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ4284EY-T1_GE3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel57AJ0730RL
Cut Tape57AJ0730
Product RangeTrenchFET Series
Channel TypeN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id8A
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel0.0112ohm
Drain Source On State Resistance P Channel0.0112ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.9W
Power Dissipation P Channel3.9W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
8A
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance P Channel
0.0112ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.9W
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
0.0112ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.9W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for SQ4284EY-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
