Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ3987EV-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK6405
Re-Reel81AC2831RL
Cut Tape81AC2831
Product RangeTrenchFET Series
Your Part Number
2,672 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.556 | $0.00 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.140 |
| 10+ | $0.712 |
| 15+ | $0.651 |
| 25+ | $0.589 |
| 50+ | $0.528 |
| 125+ | $0.466 |
| 250+ | $0.414 |
| 500+ | $0.362 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.556 |
| 5000+ | $0.546 |
| 10000+ | $0.514 |
| 20000+ | $0.486 |
| 30000+ | $0.461 |
| 50000+ | $0.447 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ3987EV-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK6405
Re-Reel81AC2831RL
Cut Tape81AC2831
Product RangeTrenchFET Series
Channel TypeP Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel3A
Continuous Drain Current Id P Channel3A
Drain Source On State Resistance N Channel0.085ohm
Drain Source On State Resistance P Channel0.085ohm
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation N Channel1.67W
Power Dissipation P Channel1.67W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
3A
Drain Source On State Resistance P Channel
0.085ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.67W
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
3A
Drain Source On State Resistance N Channel
0.085ohm
Transistor Case Style
TSOP
Power Dissipation N Channel
1.67W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Alternatives for SQ3987EV-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
