Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ3457EV-T1_GE3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel86AK6404
Re-Reel75AH9250RL
Cut Tape75AH9250
Product RangeTrenchFET Series
Your Part Number
4,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.406 | $0.00 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.173 |
| 50+ | $0.137 |
| 100+ | $0.118 |
| 250+ | $0.102 |
| 500+ | $0.085 |
| 1000+ | $0.073 |
| 2500+ | $0.056 |
| 5000+ | $0.053 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.406 |
| 5000+ | $0.399 |
| 10000+ | $0.375 |
| 20000+ | $0.356 |
| 30000+ | $0.337 |
| 50000+ | $0.327 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ3457EV-T1_GE3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel86AK6404
Re-Reel75AH9250RL
Cut Tape75AH9250
Product RangeTrenchFET Series
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id6.8A
Drain Source On State Resistance0.065ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation5W
No. of Pins6Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
6.8A
Transistor Case Style
TSOP
Rds(on) Test Voltage
10V
Power Dissipation
5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.065ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
6Pins
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
