Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ1922EEH-T1_GE3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK6387
Re-Reel75AH9241RL
Cut Tape75AH9241
Product RangeTrenchFET Series
Your Part Number
1,565 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.341 | $0.00 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.870 |
| 10+ | $0.396 |
| 15+ | $0.384 |
| 25+ | $0.373 |
| 50+ | $0.361 |
| 125+ | $0.349 |
| 250+ | $0.342 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.341 |
| 6000+ | $0.335 |
| 9000+ | $0.315 |
| 15000+ | $0.299 |
| 30000+ | $0.284 |
| 75000+ | $0.275 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ1922EEH-T1_GE3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK6387
Re-Reel75AH9241RL
Cut Tape75AH9241
Product RangeTrenchFET Series
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel840mA
Continuous Drain Current Id P Channel840mA
Drain Source On State Resistance N Channel0.2ohm
Drain Source On State Resistance P Channel0.2ohm
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
840mA
Drain Source On State Resistance P Channel
0.2ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.5W
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
840mA
Drain Source On State Resistance N Channel
0.2ohm
Transistor Case Style
SC-70
Power Dissipation N Channel
1.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Alternatives for SQ1922EEH-T1_GE3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
