Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ1539EH-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK6386
Re-Reel75AH9238RL
Cut Tape75AH9238
Product RangeTrenchFET Series
Your Part Number
7,957 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.267 | $0.00 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.412 |
| 50+ | $0.255 |
| 100+ | $0.204 |
| 250+ | $0.199 |
| 500+ | $0.194 |
| 1000+ | $0.186 |
| 2500+ | $0.181 |
| 5000+ | $0.175 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.267 |
| 5000+ | $0.262 |
| 10000+ | $0.247 |
| 20000+ | $0.234 |
| 30000+ | $0.222 |
| 50000+ | $0.215 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ1539EH-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK6386
Re-Reel75AH9238RL
Cut Tape75AH9238
Product RangeTrenchFET Series
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel850mA
Continuous Drain Current Id P Channel850mA
Drain Source On State Resistance N Channel0.21ohm
Drain Source On State Resistance P Channel0.21ohm
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
850mA
Drain Source On State Resistance P Channel
0.21ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.5W
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
850mA
Drain Source On State Resistance N Channel
0.21ohm
Transistor Case Style
SC-70
Power Dissipation N Channel
1.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Alternatives for SQ1539EH-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
