Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ1464EEH-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK6384
Re-Reel59AC7676RL
Cut Tape59AC7676
Product RangeTrenchFET Series
Your Part Number
3,680 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.316 | $0.00 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.813 |
| 10+ | $0.505 |
| 15+ | $0.460 |
| 25+ | $0.416 |
| 50+ | $0.371 |
| 125+ | $0.326 |
| 250+ | $0.288 |
| 500+ | $0.249 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.316 |
| 5000+ | $0.310 |
| 10000+ | $0.292 |
| 20000+ | $0.276 |
| 30000+ | $0.262 |
| 50000+ | $0.254 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ1464EEH-T1_GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK6384
Re-Reel59AC7676RL
Cut Tape59AC7676
Product RangeTrenchFET Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id440mA
Drain Source On State Resistance1.41ohm
Transistor Case StyleSOT-363
Transistor MountingSurface Mount
Rds(on) Test Voltage1.5V
Gate Source Threshold Voltage Max600mV
Power Dissipation430mW
No. of Pins6Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
440mA
Transistor Case Style
SOT-363
Rds(on) Test Voltage
1.5V
Power Dissipation
430mW
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1.41ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
600mV
No. of Pins
6Pins
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for SQ1464EEH-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
