Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSOMC160347K0GRZCopy
Newark Part No.
Full Reel38AH2515
Cut Tape19C6627
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Fulfilled by Avnet
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.700 | $3,400.00 |
| Total Price | $3,400.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.700 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 4000+ | $1.270 |
| 10000+ | $1.150 |
| 20000+ | $1.130 |
| 40000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSOMC160347K0GRZCopy
Newark Part No.
Full Reel38AH2515
Cut Tape19C6627
Resistance47kohm
No. of Resistors16Resistors
Voltage Rating50V
Power Rating per Resistor160mW
Power Rating1.28W
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Resistance
47kohm
Voltage Rating
50V
Power Rating
1.28W
Operating Temperature Max
125°C
No. of Resistors
16Resistors
Power Rating per Resistor
160mW
Operating Temperature Min
-55°C
SVHC
To Be Advised
Alternatives for SOMC160347K0GRZ
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
