Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMM02040C1822FB300Copy
Newark Part No.85AH4846
Product RangeSMM Series
Your Part Number
103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.164 |
| 10+ | $0.102 |
| 25+ | $0.077 |
| 50+ | $0.073 |
| 100+ | $0.069 |
| 250+ | $0.059 |
| 500+ | $0.054 |
| 1000+ | $0.042 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMM02040C1822FB300Copy
Newark Part No.85AH4846
Product RangeSMM Series
Technical Datasheet
Resistance18.2kohm
Product RangeSMM Series
Voltage Rating200V
Resistor TechnologyThin Film
Power Rating400mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
18.2kohm
Voltage Rating
200V
Power Rating
400mW
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SMM Series
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
