Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMF16A-E3-08
Newark Part No.57AJ0654
Product RangeeSMP SMF Series
Your Part Number
Technical Datasheet
18,935 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF16A-E3-08
Newark Part No.57AJ0654
Product RangeeSMP SMF Series
Technical Datasheet
Clamping Voltage Vc Max26V
Diode Case StyleDO-219AB (SMF)
No. of Pins2Pins
Operating Voltage16V
Power Dissipation Pd1kW
Product RangeeSMP SMF Series
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
26V
No. of Pins
2Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
-
Diode Case Style
DO-219AB (SMF)
Operating Voltage
16V
Product Range
eSMP SMF Series
SVHC
Lead (21-Jan-2025)
Alternatives for SMF16A-E3-08
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability