Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMCJ90CA-E3/57TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel77K7026
Cut Tape05R5870
Product RangeTRANSZORB SMCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1700 | $0.347 | $589.90 |
| Total Price | $589.90 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1700+ | $0.347 |
| 3400+ | $0.340 |
| 5100+ | $0.333 |
| 8500+ | $0.326 |
| 17000+ | $0.319 |
| 42500+ | $0.312 |
| 85000+ | $0.305 |
| 170000+ | $0.298 |
Full Reel
| Quantity | Price |
|---|---|
| 1700+ | $0.347 |
| 5100+ | $0.340 |
| 8500+ | $0.333 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMCJ90CA-E3/57TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel77K7026
Cut Tape05R5870
Product RangeTRANSZORB SMCJ Series
Product RangeTRANSZORB SMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage90V
Clamping Voltage Max146V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage100V
Maximum Breakdown Voltage111V
Operating Temperature Max150°C
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMCJ Series
Reverse Standoff Voltage
90V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
100V
Operating Temperature Max
150°C
TVS Polarity
Bidirectional
Clamping Voltage Max
146V
No. of Pins
2Pins
Maximum Breakdown Voltage
111V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for SMCJ90CA-E3/57T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
