Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMCJ5.0CA-E3/57TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel77K6724
Re-Reel64AH8696RL
Cut Tape64AH8696
Product RangeTRANSZORB SMCJ Series
Your Part Number
1,077 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.795 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.795 |
| 250+ | $0.624 |
| 500+ | $0.568 |
| 1000+ | $0.522 |
| 5000+ | $0.483 |
Full Reel
| Quantity | Price |
|---|---|
| 1700+ | $0.524 |
| 2000+ | $0.486 |
| 4000+ | $0.448 |
| 6000+ | $0.436 |
| 10000+ | $0.429 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMCJ5.0CA-E3/57TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel77K6724
Re-Reel64AH8696RL
Cut Tape64AH8696
Product RangeTRANSZORB SMCJ Series
Product RangeTRANSZORB SMCJ Series
TVS PolarityBidirectional
Reverse Stand-Off Voltage Vrwm5V
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Clamping Voltage Vc Max9.2V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.25V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMCJ Series
Reverse Stand-Off Voltage Vrwm
5V
Clamping Voltage Max
9.2V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
Automotive Qualification Standard
-
TVS Polarity
Bidirectional
Reverse Standoff Voltage
5V
Clamping Voltage Vc Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.25V
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for SMCJ5.0CA-E3/57T
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
