Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMCJ36CA-E3/57TCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel06AH4264RL Cut Tape06AH4264 |
| Product Range | TRANSZORB SMCJ |
| Your Part Number |
857 In Stock
5,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.630 |
| 100+ | $0.530 |
| 500+ | $0.357 |
| 1000+ | $0.346 |
| 2500+ | $0.328 |
| 10000+ | $0.292 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMCJ36CA-E3/57TCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel06AH4264RL Cut Tape06AH4264 |
| Product Range | TRANSZORB SMCJ |
| Product Range | TRANSZORB SMCJ |
| TVS Polarity | Bidirectional |
| Reverse Stand-Off Voltage Vrwm | 36V |
| Reverse Standoff Voltage | 36V |
| Clamping Voltage Vc Max | 58.1V |
| Clamping Voltage Max | 58.1V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 40V |
| Maximum Breakdown Voltage | 44.2V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | TRANSZORB SMCJ |
|---|---|
| Reverse Stand-Off Voltage Vrwm | 36V |
| Clamping Voltage Vc Max | 58.1V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 40V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Surface Mount |
| Automotive Qualification Standard | - |
| TVS Polarity | Bidirectional |
|---|---|
| Reverse Standoff Voltage | 36V |
| Clamping Voltage Max | 58.1V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 44.2V |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Alternatives for SMCJ36CA-E3/57T
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
