Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMBJ5.0A-E3/5BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel79AH6656
Re-Reel64AH8607RL
Cut Tape64AH8607
Product RangeTRANSZORB SMBJ Series
Your Part Number
1,527 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.356 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.356 |
| 250+ | $0.280 |
| 500+ | $0.254 |
| 1000+ | $0.234 |
| 5000+ | $0.216 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.185 |
| 5000+ | $0.182 |
| 10000+ | $0.171 |
| 20000+ | $0.162 |
| 30000+ | $0.154 |
| 50000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ5.0A-E3/5BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel79AH6656
Re-Reel64AH8607RL
Cut Tape64AH8607
Product RangeTRANSZORB SMBJ Series
Product RangeTRANSZORB SMBJ Series
TVS PolarityUnidirectional
Reverse Stand-Off Voltage Vrwm5V
Reverse Standoff Voltage5V
Clamping Voltage Vc Max9.2V
Clamping Voltage Max9.2V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.07V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMBJ Series
Reverse Stand-Off Voltage Vrwm
5V
Clamping Voltage Vc Max
9.2V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
Automotive Qualification Standard
-
TVS Polarity
Unidirectional
Reverse Standoff Voltage
5V
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.07V
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for SMBJ5.0A-E3/5B
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
