Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMBJ36CA-E3/5BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel96AC3756
Re-Reel64AH8588RL
Cut Tape64AH8588
Product RangeTRANSZORB SMBJ Series
Your Part Number
2,890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.602 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.602 |
| 50+ | $0.391 |
| 100+ | $0.268 |
| 250+ | $0.257 |
| 500+ | $0.245 |
| 1000+ | $0.225 |
| 2500+ | $0.212 |
| 5000+ | $0.199 |
Full Reel
| Quantity | Price |
|---|---|
| 3200+ | $0.114 |
| 9600+ | $0.101 |
| 16000+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ36CA-E3/5BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel96AC3756
Re-Reel64AH8588RL
Cut Tape64AH8588
Product RangeTRANSZORB SMBJ Series
Technical Datasheet
Product RangeTRANSZORB SMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max58.1V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage44.2V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMBJ Series
Reverse Standoff Voltage
36V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
58.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ36CA-E3/5B
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
