Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMBJ33D-M3/H
Newark Part No.
Full Reel49Y2566
Re-Reel14AC5138
Cut Tape14AC5138
Product RangeTRANSZORB SMBJ
Your Part Number
539 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.366 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.366 |
| 10+ | $0.246 |
| 25+ | $0.213 |
| 50+ | $0.180 |
| 100+ | $0.147 |
| 250+ | $0.132 |
| 500+ | $0.117 |
| 1000+ | $0.079 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.265 |
| 10000+ | $0.238 |
| 20000+ | $0.218 |
| 30000+ | $0.206 |
| 50000+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ33D-M3/H
Newark Part No.
Full Reel49Y2566
Re-Reel14AC5138
Cut Tape14AC5138
Product RangeTRANSZORB SMBJ
Technical Datasheet
Product RangeTRANSZORB SMBJ
TVS PolarityUnidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max52.5V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage37.3V
Maximum Breakdown Voltage40V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
TRANSZORB SMBJ
Reverse Standoff Voltage
33V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
37.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
52.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
40V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ33D-M3/H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
