Print Page
1,829 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 50+ | $1.250 |
| 100+ | $0.972 |
| 250+ | $0.953 |
| 500+ | $0.933 |
| 1000+ | $0.914 |
| 2500+ | $0.894 |
| 5000+ | $0.875 |
Full Reel
| Quantity | Price |
|---|---|
| 1700+ | $0.530 |
| 5100+ | $0.489 |
| 8500+ | $0.464 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSL44-E3/57TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel29X0555
Re-Reel60AC3825RL
Cut Tape60AC3825
Product RangeSL44
Repetitive Peak Reverse Voltage40V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max440mV
Forward Surge Current150A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSL44
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
440mV
Operating Temperature Max
125°C
Product Range
SL44
SVHC
Lead (04-Feb-2026)
Alternatives for SL44-E3/57T
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

