Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIZF458LDT-T1-UE3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.16AN6482
Product RangeTrenchFET Gen IV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.820 |
| 25+ | $1.670 |
| 50+ | $1.520 |
| 100+ | $1.400 |
| 250+ | $1.210 |
| 500+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF458LDT-T1-UE3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.16AN6482
Product RangeTrenchFET Gen IV Series
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel70V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel34.6A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.02ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAIR 3 x 3FS
No. of Pins12Pins
Power Dissipation N Channel48.1W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
12Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Gen IV Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
70V
Continuous Drain Current Id N Channel
34.6A
Drain Source On State Resistance N Channel
0.02ohm
Transistor Case Style
PowerPAIR 3 x 3FS
Power Dissipation N Channel
48.1W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
