Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIZ346DT-T1-GE3Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel80AK5278RL Cut Tape80AK5278 |
| Product Range | TrenchFET Gen IV Series |
| Your Part Number |
5,998 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.582 |
| 100+ | $0.516 |
| 500+ | $0.399 |
| 1000+ | $0.378 |
| 2500+ | $0.346 |
| 10000+ | $0.313 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIZ346DT-T1-GE3Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel80AK5278RL Cut Tape80AK5278 |
| Product Range | TrenchFET Gen IV Series |
| Channel Type | Dual N Channel |
| Drain Source Voltage Vds N Channel | 30V |
| Drain Source Voltage Vds P Channel | - |
| Continuous Drain Current Id N Channel | 30A |
| Continuous Drain Current Id P Channel | - |
| Drain Source On State Resistance N Channel | 8400µohm |
| Drain Source On State Resistance P Channel | - |
| Transistor Case Style | PowerPAIR |
| No. of Pins | 8Pins |
| Power Dissipation N Channel | 16.7W |
| Power Dissipation P Channel | - |
| Operating Temperature Max | 150°C |
| Product Range | TrenchFET Gen IV Series |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | Dual N Channel |
|---|---|
| Drain Source Voltage Vds P Channel | - |
| Continuous Drain Current Id P Channel | - |
| Drain Source On State Resistance P Channel | - |
| No. of Pins | 8Pins |
| Power Dissipation P Channel | - |
| Product Range | TrenchFET Gen IV Series |
| SVHC | Lead (04-Feb-2026) |
| Drain Source Voltage Vds N Channel | 30V |
|---|---|
| Continuous Drain Current Id N Channel | 30A |
| Drain Source On State Resistance N Channel | 8400µohm |
| Transistor Case Style | PowerPAIR |
| Power Dissipation N Channel | 16.7W |
| Operating Temperature Max | 150°C |
| Qualification | - |
Alternatives for SIZ346DT-T1-GE3
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
