Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIZ340BDT-T1-GE3Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 42AJ0542 |
| Product Range | TrenchFET Gen IV Series |
| Your Part Number | |
| Technical Datasheet |
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.881 |
| 10+ | $0.704 |
| 100+ | $0.476 |
| 500+ | $0.412 |
| 1000+ | $0.359 |
| 2500+ | $0.291 |
| 10000+ | $0.282 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIZ340BDT-T1-GE3Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 42AJ0542 |
| Product Range | TrenchFET Gen IV Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds N Channel | 30V |
| Drain Source Voltage Vds P Channel | 30V |
| Continuous Drain Current Id N Channel | 69.3A |
| Continuous Drain Current Id P Channel | 69.3A |
| Drain Source On State Resistance N Channel | 3590µohm |
| Drain Source On State Resistance P Channel | 3590µohm |
| Transistor Case Style | PowerPAIR |
| No. of Pins | 8Pins |
| Power Dissipation N Channel | 31W |
| Power Dissipation P Channel | 31W |
| Operating Temperature Max | 150°C |
| Product Range | TrenchFET Gen IV Series |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds P Channel | 30V |
| Continuous Drain Current Id P Channel | 69.3A |
| Drain Source On State Resistance P Channel | 3590µohm |
| No. of Pins | 8Pins |
| Power Dissipation P Channel | 31W |
| Product Range | TrenchFET Gen IV Series |
| SVHC | To Be Advised |
| Drain Source Voltage Vds N Channel | 30V |
|---|---|
| Continuous Drain Current Id N Channel | 69.3A |
| Drain Source On State Resistance N Channel | 3590µohm |
| Transistor Case Style | PowerPAIR |
| Power Dissipation N Channel | 31W |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Alternatives for SIZ340BDT-T1-GE3
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
