Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISS128LDN-T1-UE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AN1336
Cut Tape13AN1335
Product RangeTrenchFET Gen IV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.240 | $12.40 |
| Total Price | $12.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $1.240 |
| 20+ | $1.070 |
| 30+ | $0.960 |
| 50+ | $0.872 |
| 100+ | $0.731 |
| 250+ | $0.647 |
| 500+ | $0.562 |
Full Reel
| Quantity | Price |
|---|---|
| 10+ | $0.569 |
| 30+ | $0.545 |
| 50+ | $0.495 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISS128LDN-T1-UE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AN1336
Cut Tape13AN1335
Product RangeTrenchFET Gen IV Series
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id33.7A
Drain Source On State Resistance0.0156ohm
Transistor Case StylePowerPAK 1212-S
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation39W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
33.7A
Transistor Case Style
PowerPAK 1212-S
Rds(on) Test Voltage
10V
Power Dissipation
39W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0156ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
