Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISF12EDN-T1-GE3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel51AM4578RL
Cut Tape51AM4578
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 50+ | $0.671 |
| 100+ | $0.444 |
| 250+ | $0.395 |
| 500+ | $0.346 |
| 1000+ | $0.315 |
| 2500+ | $0.309 |
| 5000+ | $0.302 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISF12EDN-T1-GE3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel51AM4578RL
Cut Tape51AM4578
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel109A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0036ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAK 1212-8SCD
No. of Pins8Pins
Power Dissipation N Channel69.4W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id N Channel
109A
Drain Source On State Resistance N Channel
0.0036ohm
Transistor Case Style
PowerPAK 1212-8SCD
Power Dissipation N Channel
69.4W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
