Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISD5300DN-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel79AK7540RL
Cut Tape79AK7540
Product RangeTrenchFET Gen V Series
Your Part Number
5,896 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.850 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 50+ | $1.540 |
| 100+ | $1.410 |
| 250+ | $1.300 |
| 500+ | $1.190 |
| 1000+ | $1.160 |
| 2500+ | $1.120 |
| 5000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISD5300DN-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel79AK7540RL
Cut Tape79AK7540
Product RangeTrenchFET Gen V Series
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id198A
Drain Source On State Resistance870µohm
Transistor Case StylePowerPAK 1212-F
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation57W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen V Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
198A
Transistor Case Style
PowerPAK 1212-F
Rds(on) Test Voltage
10V
Power Dissipation
57W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
870µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
TrenchFET Gen V Series
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
