Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISA18ADN-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel86AK6244
Re-Reel19X1956RL
Cut Tape19X1956
Your Part Number
8,482 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.309 | $0.00 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.320 |
| 10+ | $0.858 |
| 15+ | $0.791 |
| 25+ | $0.725 |
| 50+ | $0.658 |
| 125+ | $0.591 |
| 250+ | $0.534 |
| 500+ | $0.476 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.309 |
| 5000+ | $0.304 |
| 10000+ | $0.286 |
| 20000+ | $0.271 |
| 30000+ | $0.257 |
| 50000+ | $0.249 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISA18ADN-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel86AK6244
Re-Reel19X1956RL
Cut Tape19X1956
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id38.3A
Drain Source On State Resistance7500µohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.2V
Power Dissipation19.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
38.3A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
19.8W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
7500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
8Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for SISA18ADN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
