Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIS9122DN-T1-GE3Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel89AK3406RL
Cut Tape89AK3406
Product RangeTrenchFET Gen IV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.840 | $9.20 |
| Total Price | $9.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.840 |
| 15+ | $1.100 |
| 25+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS9122DN-T1-GE3Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel89AK3406RL
Cut Tape89AK3406
Product RangeTrenchFET Gen IV Series
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel7.1A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.16ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation N Channel17.8W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Gen IV Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
7.1A
Drain Source On State Resistance N Channel
0.16ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation N Channel
17.8W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
