Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIS892DN-T1-GE3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel86R3819
Re-Reel94T2851RL
Cut Tape94T2851
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.240 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 50+ | $1.430 |
| 100+ | $0.971 |
| 250+ | $0.873 |
| 500+ | $0.774 |
| 1000+ | $0.710 |
| 2500+ | $0.696 |
| 5000+ | $0.682 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.870 |
| 9000+ | $0.808 |
| 15000+ | $0.804 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS892DN-T1-GE3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel86R3819
Re-Reel94T2851RL
Cut Tape94T2851
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id30A
On Resistance Rds(on)0.024ohm
Drain Source On State Resistance0.029ohm
Transistor MountingSurface Mount
Power Dissipation Pd52W
Rds(on) Test Voltage10V
Transistor Case StylePowerPAK 1212
Gate Source Threshold Voltage Max1.2V
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.024ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.2V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.029ohm
Power Dissipation Pd
52W
Transistor Case Style
PowerPAK 1212
Power Dissipation
52W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Alternatives for SIS892DN-T1-GE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
