Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIS892ADN-T1-GE3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.99W9583
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.448 |
| 9000+ | $0.441 |
| 15000+ | $0.432 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS892ADN-T1-GE3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.99W9583
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id28A
Drain Source On State Resistance33mohm
On Resistance Rds(on)0.027ohm
Transistor MountingSurface Mount
Power Dissipation Pd52W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Transistor Case StylePowerPAK 1212
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
33mohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK 1212
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
28A
On Resistance Rds(on)
0.027ohm
Power Dissipation Pd
52W
Gate Source Threshold Voltage Max
1.5V
Power Dissipation
52W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SIS892ADN-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
