Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIRS4300DP-T1-RE3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.88AK0131
Product RangeTrenchFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 5+ | $3.520 |
| 10+ | $3.180 |
| 25+ | $2.900 |
| 50+ | $2.570 |
| 100+ | $2.270 |
| 250+ | $1.970 |
| 500+ | $1.720 |
| 1000+ | $1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIRS4300DP-T1-RE3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.88AK0131
Product RangeTrenchFET Series
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id680A
Drain Source On State Resistance400µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation278W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
680A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
278W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
