Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.803 |
| 10+ | $0.494 |
| 25+ | $0.436 |
| 50+ | $0.378 |
| 100+ | $0.319 |
| 250+ | $0.284 |
| 500+ | $0.248 |
| 1000+ | $0.218 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIRA84BDP-T1-GE3
Newark Part No.
Re-Reel10AH0969
Cut Tape10AH0969
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id70A
Drain Source On State Resistance4600µohm
On Resistance Rds(on)0.0033ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd36W
Gate Source Threshold Voltage Max2.4V
Power Dissipation36W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
4600µohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.4V
No. of Pins
8Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
70A
On Resistance Rds(on)
0.0033ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
36W
Power Dissipation
36W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Alternatives for SIRA84BDP-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate