Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIRA14BDP-T1-GE3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 42AJ0473 |
| Product Range | TrenchFET Gen IV |
| Your Part Number | |
| Technical Datasheet |
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.454 |
| 10+ | $0.363 |
| 100+ | $0.246 |
| 500+ | $0.213 |
| 1000+ | $0.185 |
| 2500+ | $0.150 |
| 10000+ | $0.145 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIRA14BDP-T1-GE3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 42AJ0473 |
| Product Range | TrenchFET Gen IV |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 64A |
| Drain Source On State Resistance | 5380µohm |
| Transistor Case Style | PowerPAK SO |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.2V |
| Power Dissipation | 36W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | TrenchFET Gen IV |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 64A |
| Transistor Case Style | PowerPAK SO |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 36W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 30V |
|---|---|
| Drain Source On State Resistance | 5380µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2.2V |
| No. of Pins | 8Pins |
| Product Range | TrenchFET Gen IV |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for SIRA14BDP-T1-GE3
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
