Print Page
3,453 In Stock
54,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.850 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $1.710 |
| 100+ | $1.420 |
| 500+ | $1.210 |
| 1000+ | $1.170 |
| 2500+ | $1.110 |
| 10000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIR873DP-T1-GE3Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel37AC0919RL Cut Tape37AC0919 |
| Product Range | TrenchFET |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 150V |
| Continuous Drain Current Id | 37A |
| Drain Source On State Resistance | 0.0475ohm |
| On Resistance Rds(on) | 0.0395ohm |
| Transistor Case Style | PowerPAK SO |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 104W |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 104W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | TrenchFET |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 150V |
| Drain Source On State Resistance | 0.0475ohm |
| Transistor Case Style | PowerPAK SO |
| Power Dissipation Pd | 104W |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 8Pins |
| Product Range | TrenchFET |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 37A |
| On Resistance Rds(on) | 0.0395ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 104W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Alternatives for SIR873DP-T1-GE3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

