Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIR872ADP-T1-RE3Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel57AK3728RL Cut Tape57AK3728 |
| Product Range | TrenchFET Series |
| Your Part Number | |
| Technical Datasheet |
1,348 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.680 | $3.68 |
| Total Price | $3.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 10+ | $2.010 |
| 100+ | $1.850 |
| 500+ | $1.570 |
| 1000+ | $1.550 |
| 2500+ | $1.510 |
| 10000+ | $1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIR872ADP-T1-RE3Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Re-Reel57AK3728RL Cut Tape57AK3728 |
| Product Range | TrenchFET Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 150V |
| Continuous Drain Current Id | 53.7A |
| Drain Source On State Resistance | 0.018ohm |
| Transistor Case Style | PowerPAK SO |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4.5V |
| Power Dissipation | 104W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | TrenchFET Series |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 53.7A |
| Transistor Case Style | PowerPAK SO |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 104W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 150V |
|---|---|
| Drain Source On State Resistance | 0.018ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4.5V |
| No. of Pins | 8Pins |
| Product Range | TrenchFET Series |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
