Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR680DP-T1-RE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel86AK6239
Re-Reel15AC8645RL
Cut Tape15AC8645
Product RangeTrenchFET Series
Your Part Number
2,220 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.740 | $0.00 |
| Total Price | $8.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.060 |
| 10+ | $2.280 |
| 15+ | $2.240 |
| 25+ | $2.200 |
| 50+ | $2.150 |
| 125+ | $2.110 |
| 250+ | $1.960 |
| 500+ | $1.800 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.740 |
| 4000+ | $1.610 |
| 6000+ | $1.570 |
| 10000+ | $1.520 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR680DP-T1-RE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel86AK6239
Re-Reel15AC8645RL
Cut Tape15AC8645
Product RangeTrenchFET Series
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id100A
Drain Source On State Resistance2900µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.4V
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
2900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.4V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
Lead (04-Feb-2026)
Alternatives for SIR680DP-T1-RE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
