Print Page
Image is for illustrative purposes only. Please refer to product description.
3,295 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.430 |
| 25+ | $1.300 |
| 50+ | $1.160 |
| 100+ | $1.030 |
| 250+ | $0.941 |
| 500+ | $0.856 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR4409DP-T1-RE3
Newark Part No.79AK7537
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id60.6A
Drain Source On State Resistance9000µohm
Transistor Case StylePowerPAK SO-8S
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation59.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
60.6A
Transistor Case Style
PowerPAK SO-8S
Rds(on) Test Voltage
10V
Power Dissipation
59.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
9000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Product Range
-
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability