Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR164ADP-T1-GE3Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Re-Reel81AC2788RL
Cut Tape81AC2788
Product RangeTrenchFET Gen IV
Your Part Number
2,472 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.090 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 50+ | $1.410 |
| 100+ | $1.000 |
| 250+ | $0.917 |
| 500+ | $0.834 |
| 1000+ | $0.780 |
| 2500+ | $0.747 |
| 5000+ | $0.713 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR164ADP-T1-GE3Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Re-Reel81AC2788RL
Cut Tape81AC2788
Product RangeTrenchFET Gen IV
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
Drain Source On State Resistance2200µohm
On Resistance Rds(on)0.0018ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.1V
Power Dissipation62.5W
Power Dissipation Pd62.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
2200µohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
62.5W
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.0018ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.1V
Power Dissipation Pd
62.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SIR164ADP-T1-GE3
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
