Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR106ADP-T1-RE3Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel86AK6223
Re-Reel42AH1975RL
Cut Tape42AH1975
Product RangeTrenchFET Gen IV Series
Your Part Number
2,737 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.060 | $0.00 |
| Total Price | $5.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.950 |
| 10+ | $1.610 |
| 15+ | $1.580 |
| 25+ | $1.550 |
| 50+ | $1.510 |
| 125+ | $1.480 |
| 250+ | $1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.060 |
| 9000+ | $0.999 |
| 15000+ | $0.979 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR106ADP-T1-RE3Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel86AK6223
Re-Reel42AH1975RL
Cut Tape42AH1975
Product RangeTrenchFET Gen IV Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id65.8A
Drain Source On State Resistance8000µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation83.3W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
65.8A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
83.3W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
8000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
