Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIP32510DT-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel12X8792RL
Cut Tape12X8792
Your Part Number
15,582 In Stock
72,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.370 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.370 |
| 10+ | $0.255 |
| 15+ | $0.241 |
| 25+ | $0.227 |
| 50+ | $0.212 |
| 125+ | $0.196 |
| 250+ | $0.181 |
| 500+ | $0.172 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32510DT-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel12X8792RL
Cut Tape12X8792
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit-
On State Resistance0.045ohm
IC Case / PackageTSOT-23
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (10-Jun-2022)
Automotive Qualification Standard-
Distribution Switch Case StyleTSOT-23
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.045ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
-
IC Case / Package
TSOT-23
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Distribution Switch Case Style
TSOT-23
Technical Docs (1)
Alternatives for SIP32510DT-T1-GE3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
