Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIJH800E-T1-GE3Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Re-Reel57AJ0384RL
Cut Tape57AJ0384
Product RangeTrenchFET Gen IV
Your Part Number
553 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.930 | $7.93 |
| Total Price | $7.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.930 |
| 50+ | $5.650 |
| 100+ | $4.360 |
| 250+ | $4.270 |
| 500+ | $4.170 |
| 1000+ | $4.010 |
| 2500+ | $3.930 |
| 5000+ | $3.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIJH800E-T1-GE3Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Re-Reel57AJ0384RL
Cut Tape57AJ0384
Product RangeTrenchFET Gen IV
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id299A
Drain Source On State Resistance1550µohm
On Resistance Rds(on)0.00122ohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation333W
Power Dissipation Pd333W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
1550µohm
Transistor Case Style
PowerPAK
Rds(on) Test Voltage
10V
Power Dissipation
333W
No. of Pins
4Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
299A
On Resistance Rds(on)
0.00122ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
333W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Alternatives for SIJH800E-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
