Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIJ478DP-T1-GE3
Newark Part No.
Re-Reel57AJ0385
Cut Tape57AJ0385
Product RangeTrenchFET Series
Your Part Number
Technical Datasheet
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.590 |
| 25+ | $1.460 |
| 50+ | $1.320 |
| 100+ | $1.190 |
| 250+ | $1.100 |
| 500+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIJ478DP-T1-GE3
Newark Part No.
Re-Reel57AJ0385
Cut Tape57AJ0385
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id60A
Drain Source On State Resistance0.008ohm
On Resistance Rds(on)0.0064ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.6V
Power Dissipation Pd62.5W
Power Dissipation62.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCLead (21-Jan-2025)
Alternatives for SIJ478DP-T1-GE3
1 Product Found
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.008ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation Pd
62.5W
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
Lead (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
60A
On Resistance Rds(on)
0.0064ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.6V
Power Dissipation
62.5W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate