Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIJ462ADP-T1-GE3
Newark Part No.
Re-Reel77AH0228
Cut Tape77AH0228
Product RangeTrenchFET Gen IV
Your Part Number
Technical Datasheet
908 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.550 |
| 25+ | $1.410 |
| 50+ | $1.270 |
| 100+ | $1.130 |
| 250+ | $1.050 |
| 500+ | $0.957 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIJ462ADP-T1-GE3
Newark Part No.
Re-Reel77AH0228
Cut Tape77AH0228
Product RangeTrenchFET Gen IV
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id39.3A
On Resistance Rds(on)0.0057ohm
Drain Source On State Resistance7200µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation Pd22.3W
Power Dissipation22.3W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0057ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation Pd
22.3W
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
SVHC
Lead (07-Nov-2024)
Channel Type
N Channel
Continuous Drain Current Id
39.3A
Drain Source On State Resistance
7200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation
22.3W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability