Print Page
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.340 | $9.34 |
| Total Price | $9.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.340 |
| 50+ | $5.590 |
| 100+ | $5.230 |
| 250+ | $5.040 |
| 500+ | $4.850 |
| 1000+ | $4.750 |
| 2500+ | $4.660 |
| 5000+ | $4.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHH075N65E-T1-GE3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AM4551RL
Cut Tape51AM4551
Product RangeE Series
Channel TypeN Channel
Drain Source Voltage Vds700V
Continuous Drain Current Id29A
Drain Source On State Resistance0.08ohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation160W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeE Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
29A
Transistor Case Style
PowerPAK
Rds(on) Test Voltage
10V
Power Dissipation
160W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.08ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
4Pins
Product Range
E Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

