Print Page
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 500+ | $2.480 |
| 1000+ | $2.250 |
| 2500+ | $2.140 |
Price for:Each
Minimum: 500
Multiple: 500
$1,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHG20N50E-GE3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.38Y8548
Product RangeE Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id19A
Drain Source On State Resistance0.184ohm
On Resistance Rds(on)0.16ohm
Transistor MountingThrough Hole
Power Dissipation Pd179W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Transistor Case StyleTO-247AC
Power Dissipation179W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeE Series
MSL-
SVHCLead (16-Jan-2020)
Product Overview
The SIHG20N50E-GE3 is an E series N-channel enhancement-mode Power MOSFET suitable for computing, lighting, consumer electronics, switch mode power supplies and hard switched topology applications.
- Low figure-of-merit (FOM) Ron x Qg
- Low input capacitance (CISS)
- Reduced switching
- Reduced conduction losses
- Low gate charge (Qg)
- Avalanche energy rated (UIS)
- Halogen-free
Applications
Industrial, Power Management, LED Lighting, Consumer Electronics, Portable Devices
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.184ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Transistor Case Style
TO-247AC
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
19A
On Resistance Rds(on)
0.16ohm
Power Dissipation Pd
179W
Gate Source Threshold Voltage Max
4V
Power Dissipation
179W
Operating Temperature Max
150°C
Product Range
E Series
SVHC
Lead (16-Jan-2020)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

