Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIDR680DP-T1-GE3
Newark Part No.
Re-Reel78AC6506
Cut Tape78AC6506
Product RangeTrenchFET Gen IV
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $2.410 |
| 25+ | $2.170 |
| 50+ | $1.930 |
| 100+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIDR680DP-T1-GE3
Newark Part No.
Re-Reel78AC6506
Cut Tape78AC6506
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id100A
On Resistance Rds(on)0.0024ohm
Drain Source On State Resistance2900µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Power Dissipation Pd125W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.4V
Power Dissipation125W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.0024ohm
Transistor Case Style
PowerPAK SO
Power Dissipation Pd
125W
Gate Source Threshold Voltage Max
3.4V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
2900µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Alternatives for SIDR680DP-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability